QTLP9124ZR
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP9124ZR
Secondary Manufacturer Part#: QTLP9124ZR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2x2x1.5 mm | ||
| Circular | ||
| 260 | ||
| 2.8 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2 | ||
| 565 nm | ||
| 2 | ||
| 2.7 x 2.2 x 3 mm | ||
| 5 V | ||
| Uni-Color | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |