PDP SEO Portlet

QTLP670C9TR

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP670C9TR
Secondary Manufacturer Part#: QTLP670C9TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
645 nm
40 mcd
GaAlAs
Circular
240
30 mA
2.4 V
72 mW
Surface Mount
Top Mount
-40 to 85 °C
2PLCC
660 nm
2
3.3 x 3 x 2.1 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.21815
10000+
$0.21704
16000+
$0.21592
30000+
$0.21481
60000+
$0.2137