PDP SEO Portlet

QTLP670C3TR

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP670C3TR
Secondary Manufacturer Part#: QTLP670C3TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
590 nm
10 mcd
2.4x2.4x0.6 mm
Circular
240
30 mA
2.8 V
84 mW
Surface Mount
Top Mount
-40 to 85 °C
2PLCC
585 nm
2
3.3 x 3 x 2.1 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.1219