PDP SEO Portlet

QTLP651C4TR

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP651C4TR
Secondary Manufacturer Part#: QTLP651C4TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
570 nm
35 mcd
1.1x1.1x0.9 mm
Circular
240
30 mA
2.8 V
84 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
565 nm
2
3.2 x 1.7 x 1.5 mm
5 V
Uni-Color
20 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: