PDP SEO Portlet

QTLP650C4TR

LED, Green, SMD, 20 mA, 2.1 V, 570 nm

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP650C4TR
Secondary Manufacturer Part#: QTLP650C4TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These surface mount chip LEDs are designed to fit industry standard footprint. Low profile and wide viewing angle make these LEDs ideal choices for backlighting applications and panel illumination.

  • Small footprint - 3.2(L) X 1.6(W) X 1.1(H) mm
  • Wide viewing angle of 140°(QTLP650C) or 160°(QTLP650D)
  • Water clear (QTLP650C) or diffused (QTLP650D) optics
  • Moisture-proof packaging
  • Available in 0.315" (8mm) width tape on 7"" (178mm) diameter reel; 2,000 units per reel
  • Yellow
"

Technical Attributes

Find Similar Parts

Description Value
Green
570 nm
10 mcd
2.2x1.8x0.7 mm
Rectangular
240
30 mA
2.8 V
84 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
565 nm
2
3.4 x 1.8 x 1.3 mm
5 V
SMD
Uni-Color
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.03802
50000+
$0.03783
500000+
$0.03764
1000000+
$0.03744
2000000+
$0.03725