QTLP630C2TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 630 nm | ||
| 10 mcd | ||
| 1.4x1.45x0.6 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.8 V | ||
| 84 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 635 nm | ||
| 2 | ||
| 2.2 x 1.45 x 1.2 mm | ||
| 5 V | ||
| Uni-Color | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |