PDP SEO Portlet

QTLP600CIGTR

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP600CIGTR
Secondary Manufacturer Part#: QTLP600CIGTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
110 mcd
InGaN
1.2x0.9x0.5 mm
Rectangular
240
30 mA
4 V
120 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
520 nm
2
1.8 x 0.9 x 0.8 mm
5 V
SMD
Uni-Color
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: