QTLP600C3TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 9 mcd | ||
| 1.2x0.9x0.5 mm | ||
| Rectangular | ||
| 240 | ||
| 30 mA | ||
| 2.8 V | ||
| 160 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 585 nm | ||
| 2 | ||
| 1.8 x 0.9 x 0.8 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |