PDP SEO Portlet

QTLP2824GR10

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: QTLP2824GR10
Secondary Manufacturer Part#: QTLP2824GR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
5.6 mcd
2.5 x 2 mm
Rectangular
260 °C
30 mA
2.8 V
100 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
565 nm
2
2.5 x 2 x 1.3 mm
5 V
Industrial
SMD
Chip LED
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.14475
50000+
$0.14401
500000+
$0.14327
1000000+
$0.14253
2000000+
$0.14179