PDP SEO Portlet

PT958-8C

Manufacturer:Everlight
Avnet Manufacturer Part #: PT958-8C
Secondary Manufacturer Part#: PT958-8C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22
Clear
1.5 mm
Domed
260
20 mA
100 nA
5 V
Through Hole
-25 to 85 °C
2Side Looker
940 nm
2
NPN
3 x 2.95 x 4 mm
Side Looker
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: