PT928-6C-F
Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag
- RoHS 10 Compliant
- Tariff Charges
PT928-6C-F is a phototransistor in miniature package which is molded in a water clear plastic with spherical top view lens. The device is spectrally matched to infrared emitting diode.
- Fast response time
- High sensitivity
- Small junction capacitance
- Pb free
- This product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clear | ||
| 1.5 mm | ||
| Domed | ||
| 260 | ||
| 40 mA | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 2Side Looker | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 4.6 x 2.5 x 4.5 mm | ||
| Side Looker | ||
| IR Chip | ||
| Side View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |