PDP SEO Portlet

PT91-21B

Manufacturer:Everlight
Avnet Manufacturer Part #: PT91-21B
Secondary Manufacturer Part#: PT91-21B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Black
1.91 mm
260
Surface Mount
-25 to 85 °C
2Miniature SMD
940 nm
2
NPN
2.5 x 2 x 2.7 mm
Miniature SMD
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.15043
5000+
$0.1482
8000+
$0.14597
15000+
$0.14374
30000+
$0.14152