PDP SEO Portlet

PT908-7C-F

Manufacturer:Everlight
Avnet Manufacturer Part #: PT908-7C-F
Secondary Manufacturer Part#: PT908-7C-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clear
1.5 mm
Domed
260
20 mA
100 nA
5 V
Through Hole
-25 to 85 °C
2Side Looker
940 nm
2
NPN
4.5 x 2.25 x 5.7 mm
Side Looker
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.0945
50000+
$0.05925
500000+
$0.0535
1000000+
$0.04863
2000000+
$0.04788