PDP SEO Portlet

PT334-6B

Phototransistor Chip Silicon 940nm 2-Pin T-1 Bag

Manufacturer:Everlight
Avnet Manufacturer Part #: PT334-6B
Secondary Manufacturer Part#: PT334-6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT334-6B is a high speed and high sensitive NPN silicon NPN epitaxial planar phototransistor molded in a standard 5 mm package. Due to its Black epoxy the device is sensitive to infrared radiation.

  • Fast response time
  • High photo sensitivity
  • Pb free
  • The product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
Black
5 mm
Domed
20 mA
100 nA
5 V
Through Hole
-25 to 85 °C
2T-1
940 nm
2
NPN
5.9 x 5.9 x 8.6 mm
T-1
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.08424
50000+
$0.05281
500000+
$0.04768
1000000+
$0.04334
2000000+
$0.04267