PT26-51B/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: PT26-51B/TR8
Secondary Manufacturer Part#: PT26-51B/TR8
- RoHS 10 Compliant
- Tariff Charges
PT26-51B/TR8 is a phototransistor in miniature SMD package which is molded in a black with spherical top view lens. The device is Spectrally matched to infrared emitting diode.
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Package in 8mm tape on 7” diameter reels.
- Pb free
- The product itself will remain within RoHS compliant version.
- Compliance with EU REACH.
- Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Black | ||
| 1.6 mm | ||
| Domed | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 3.2 x 1.6 x 2.51 mm | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |