PT204-6C
Phototransistor IR Chip Silicon 940nm 2-Pin T-1
- RoHS 10 Compliant
- Tariff Charges
PT204-6C is a high speed and high sensitive NPN silicon phototransistor molded in a standard dia 3 mm package. Due to its water clear epoxy the device is sensitive to infrared radiation.
- Fast response time
- High photo sensitivity
- Pb free
- RoHS Compliance
- This product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Water Clear | ||
| 3 mm | ||
| Domed | ||
| 260 | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 2T-1 | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 4 x 4 x 5.2 mm | ||
| T-1 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |