PT19-21C/L41/TR8
Phototransistor Chip Silicon 940nm 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
PT19-21C/L41/TR8 is a phototransistor in miniature SMD package which is molded in a water clear with flat top view lens. The device is Spectrally matched to visible and infrared emitting diode.
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Pb free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clear | ||
| 1.2x0.8 mm | ||
| Flat | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 1.6 x 0.8 x 0.8 mm | ||
| SMD | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |