PT15-21C/TR8
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: PT15-21C/TR8
Secondary Manufacturer Part#: PT15-21C/TR8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Water Clear | ||
| 2x1.5 mm | ||
| Flat | ||
| 20 mA | ||
| 100 nA | ||
| 5 V | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 2SMD | ||
| 940 nm | ||
| 2 | ||
| NPN | ||
| 3.2 x 1.5 x 1.1 mm | ||
| SMD | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |