PDP SEO Portlet

PT15-21B/TR8

Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: PT15-21B/TR8
Secondary Manufacturer Part#: PT15-21B/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT15-21B/TR8 is a phototransistor in miniature SMD package which is molded in a black plastic with flat top view lens. The device is spectrally matched to infrared emitting diode.

  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
  • Pb free
  • The product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
Black
2x1.5 mm
Flat
260
20 mA
100 nA
5 V
Surface Mount
-25 to 85 °C
2SMD
940 nm
2
NPN
3.2 x 1.5 x 1.1 mm
SMD
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.081
50000+
$0.05079
500000+
$0.04585
1000000+
$0.04168
2000000+
$0.04103