PDP SEO Portlet

PT12-21C/TR8

Manufacturer:Everlight
Avnet Manufacturer Part #: PT12-21C/TR8
Secondary Manufacturer Part#: PT12-21C/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Water Clear
2x1 mm
Domed
50 mA
100 nA
5 V
Surface Mount
-25 to 85 °C
2SMD
940 nm
2
NPN
3 x 1 x 2 mm
SMD
IR Chip
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.07112
50000+
$0.05226
500000+
$0.05199
1000000+
$0.05172
2000000+
$0.05146