PDP SEO Portlet

PD70-01C/TR7

Photodiode PIN Chip 940nm 2-Pin SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: PD70-01C/TR7
Secondary Manufacturer Part#: PD70-01C/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-25 to 85 °C
2SMD
Si
2
4.4 x 3.9 x 1.2 mm
SMD
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.48095
50000+
$0.30152
500000+
$0.27224
1000000+
$0.24747
2000000+
$0.24364