PD333-3C/H0/L2
Photodiode PIN Chip 940nm 2-Pin T-1 3/4
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: PD333-3C/H0/L2
Secondary Manufacturer Part#: PD333-3C/H0/L2
- RoHS 10 Compliant
- Tariff Charges
PD333-3C is a high speed and high sensitive PIN photodiode in a standard 5?plastic package. Due to its water clear epoxy the device is sensitive to visible and infrared radiation.
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Pb free
- This product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clear Epoxy | ||
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 2T-1 3/4 | ||
| Si | ||
| 2 | ||
| 5.9 x 5.9 x 8.6 mm | ||
| T-1 3/4 | ||
| Chip | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |