PDP SEO Portlet

PD204-6C/L3

Photodiode PIN Chip 940nm 2-Pin T-1

Manufacturer:Everlight
Avnet Manufacturer Part #: PD204-6C/L3
Secondary Manufacturer Part#: PD204-6C/L3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
2T-1
Si
2
4 x 4 x 5.2 mm
T-1
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.2106
5000+
$0.20748
8000+
$0.20436
15000+
$0.20124
30000+
$0.19812