PDP SEO Portlet

PD204-6B

Photodiode PIN Chip 940nm 2-Pin T-1

Manufacturer:Everlight
Avnet Manufacturer Part #: PD204-6B
Secondary Manufacturer Part#: PD204-6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PD204-6B is a high speed and high sensitive PIN photodiode in a standard 3F plastic package. The device is Spectrally matched to visible and infrared emitting diode.

  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
  • Pb free
  • This product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
Clear
260
10 nA
1 to 15 ns
1 to 15 ns
Through Hole
-25 to 85 °C
2T-1
Si
2
4 x 4 x 5.2 mm
T-1
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.08818
50000+
$0.05529
500000+
$0.04991
1000000+
$0.04537
2000000+
$0.04467