PD15-22C/TR8
Photodiode PIN Chip 940nm 4-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
PD15-22C/TR8 is a high speed and high sensitive PIN photodiode in miniature flat top view lens SMD package and it is molded in a water clear plastic. The device is Spectrally matched to visible and infrared emitting diode.
- Fast response time
- High photo sensitivity
- Small junction capacitance
- Pb free
- The product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 10 nA | ||
| 1 to 15 ns | ||
| 1 to 15 ns | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 4SMD | ||
| Si | ||
| 4 | ||
| 2.8 x 3.3 x 1.1 mm | ||
| SMD | ||
| Chip | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |