PDP SEO Portlet

MV8191

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV8191
Secondary Manufacturer Part#: MV8191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
200 mcd
GaAlAs
5x5x7.6 mm
Circular
260
40 mA
2.4 V
110 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1 3/4
660 nm
2
6 x 6 x 8.6 mm
T-1 3/4
Uni-Color
45 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:250  
USD $: