PDP SEO Portlet

MV8141A4R0

LED Uni-Color Red 660nm 2-Pin T-1 3/4

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV8141A4R0
Secondary Manufacturer Part#: MV8141A4R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
370 mcd
5x5x7.6 mm
Circular
260
40 mA
2.4 V
110 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1 3/4
660 nm
2
6 x 6 x 8.6 mm
T-1 3/4
Uni-Color
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1200  
USD $:
3600+
$0.12299
50400+
$0.12236
500400+
$0.12174
1000800+
$0.12111
2001600+
$0.12048