MV8102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 370 mcd | ||
| GaAlAs | ||
| 5x5x7.6 mm | ||
| Circular | ||
| 260 | ||
| 40 mA | ||
| 2.4 V | ||
| 110 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2T-1 3/4 | ||
| 660 nm | ||
| 2 | ||
| 6 x 6 x 8.6 mm | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 20 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |