PDP SEO Portlet

MV67539MP7

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV67539MP7
Secondary Manufacturer Part#: MV67539MP7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
15 mcd
4.63x4.63x4.65 mm
Circular
260
2.1 V
Through Hole
2T-1 3/4
2
5.9 x 5.9 x 8.6 mm
T-1 3/4
Uni-Color
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.14648
50000+
$0.09177
500000+
$0.08292
1000000+
$0.07534
2000000+
$0.07417