MV67539MP6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 15 mcd | ||
| 4.63x4.63x4.57 mm | ||
| Circular | ||
| 2.1 V | ||
| Through Hole | ||
| Right Angle | ||
| 2 | ||
| 2 | ||
| 6.22 x 11.1 x 6.22 mm | ||
| Uni-Color | ||
| 65 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |