PDP SEO Portlet

MV64539MP6

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV64539MP6
Secondary Manufacturer Part#: MV64539MP6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
28 mcd
4.63x4.63x4.57 mm
Circular
2.2 V
Through Hole
Right Angle
2
2
6.22 x 11.1 x 6.22 mm
Uni-Color
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.17928
1250+
$0.17662
2000+
$0.17397
3750+
$0.17131
7500+
$0.16866