PDP SEO Portlet

MV6300AGR

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV6300AGR
Secondary Manufacturer Part#: MV6300AGR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
3 mcd
1.9x1.9x1.48 mm
Circular
260
20 mA
3 V
85 mW
Surface Mount
Top Mount
-55 to 100 °C
2SMT
585 nm
2
2.3 x 2.2 x 2.1 mm
5 V
SMT
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.17348
5000+
$0.1709
8000+
$0.16834
15000+
$0.16576
30000+
$0.1632