MV5777C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 7 mcd | ||
| GaAsP | ||
| 3.3x3.3x4.06 mm | ||
| Circular | ||
| 260 | ||
| 35 mA | ||
| 3 V | ||
| 105 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2T-1 | ||
| 635 nm | ||
| 2 | ||
| 4.06 x 4.06 x 5.2 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |