PDP SEO Portlet

MV57642C4R0

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV57642C4R0
Secondary Manufacturer Part#: MV57642C4R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
4 mcd
GaAsP
3x3x3.5 mm
Circular
260
30 mA
3 V
120 mW
Through Hole
Top Mount
-55 to 100 °C
2T-100
635 nm
2
3.15 x 3.15 x 4.5 mm
5 V
T-100
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: