PDP SEO Portlet

MV57124A

LED Uni-Color Red 635nm 2-Pin

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV57124A
Secondary Manufacturer Part#: MV57124A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MV57124A of rectangular high performance LED lamp with reflector cap has been engineered for much improved light uniformity which is especially important in direct view and legend backlighting. while the Red chip is AIGaAs at 660 nm to achieve a bright Dark Red color in the non-tinted diffused epoxy.

  • Uniform illumination
  • Increased typical brightness
  • Tighter mechanical tolerances for base of design
  • Stackable in X or Y direction without crosstalk
  • 0.220 x 0.125" lighted area for direct view or legend backlighting
  • Use Black MP65 two piece grommet for panel mounting
  • Superior quality
  • High Efficiency Red
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $: