MV5453
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV5453
Secondary Manufacturer Part#: MV5453
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 20 mcd | ||
| GaP | ||
| 5.08x5.08x7.87 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 3 V | ||
| 120 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2T-1 3/4 | ||
| 562 nm | ||
| 2 | ||
| 5.84 x 5.84 x 8.89 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 75 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |