PDP SEO Portlet

MV54164

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV54164
Secondary Manufacturer Part#: MV54164
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
2.5 mcd
5.08x1.78x6.73 mm
Rectangular
260
30 mA
3 V
750 mW
Through Hole
Top Mount
-40 to 85 °C
20DIP
562 nm
20
25.53 x 10.16 x 8 mm
6 V
DIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:20  
USD $: