MV5374C
LED Uni-Color Yellow 585nm 2-Pin T-1
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV5374C
Secondary Manufacturer Part#: MV5374C
- RoHS 10 Compliant
- Tariff Charges
This solid state indicator offers Yellow color. The Red device is made with a gallium arsenide phosphide LED on gallium phosphide substrate. Encapsulated in epoxy packages. Their small size (approximately T-1 size), good viewing angle, and small square leads contribute to their versatility as all purpose indicators.
- Typical Luminous Intensity: 9mcd
- Copper leads
- Solid-state reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 9 mcd | ||
| GaAsP | ||
| 3.3x3.3x5.33 mm | ||
| Circular | ||
| 260 | ||
| 35 mA | ||
| 3 V | ||
| 105 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 2T-1 | ||
| 585 nm | ||
| 2 | ||
| 4.06 x 4.06 x 5.33 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |