PDP SEO Portlet

MV5153

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV5153
Secondary Manufacturer Part#: MV5153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Orange
15 mcd
5.08x5.08x7.87 mm
Circular
260
35 mA
3 V
120 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
635 nm
2
5.84 x 5.84 x 8.89 mm
5 V
T-1 3/4
Uni-Color
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.06939
50000+
$0.04349
500000+
$0.0393
1000000+
$0.0356
2000000+
$0.03505