PDP SEO Portlet

MV50640

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV50640
Secondary Manufacturer Part#: MV50640
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
1.5 mcd
GaAsP
3x3x3.5 mm
Circular
260
30 mA
2 V
120 mW
Through Hole
Top Mount
-55 to 100 °C
2T-100
660 nm
2
3.15 x 3.15 x 4.5 mm
5 V
T-100
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.06939
50000+
$0.04349
500000+
$0.0393
1000000+
$0.0356
2000000+
$0.03505