PDP SEO Portlet

MV5024A

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV5024A
Secondary Manufacturer Part#: MV5024A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
3 mcd
GaAsP
4.69x4.69x7.64 mm
Circular
260
100 mA
2 V
180 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
660 nm
2
5.59 x 5.59 x 8.64 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:250  
USD $: