PDP SEO Portlet

MV2454

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MV2454
Secondary Manufacturer Part#: MV2454
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
3 mcd
5.08x5.08x7.87 mm
Circular
260
7.5 mA
2.7 V
27 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
565 nm
2
5.84 x 5.84 x 8.89 mm
T-1 3/4
Uni-Color
35 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $: