PDP SEO Portlet

IRM-3638M

IR Remote Receiver 14m 3-Pin Box

Manufacturer:Everlight
Avnet Manufacturer Part #: IRM-3638M
Secondary Manufacturer Part#: IRM-3638M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRM-36xxM series devices are miniature type infrared receivers which have been developed and designed by using the latest IC technology, specially optimized to suppress interferences from TFT backlight. The photo diode and preamplifier are assembled onto a lead frame and molded into an epoxy package which operates as an IR filter. The demodulated output signal can directly be decoded by a microprocessor.

  • High protection ability against EMI
  • Circular lens for improved reception characteristics
  • Available for various carrier frequencies
  • Min burst length: 6 cycles
  • Min gap length: 10 cycles
  • Suitable for continuous code
  • Low operating voltage and low power consumption
  • Optimized immunity against TFT backlight interferences
  • High immunity against ambient light
  • Long reception range
  • High sensitivity
  • Pb free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
USD $:
750+
$0.3918
50000+
$0.3898
500000+
$0.38781
1000000+
$0.38581
2000000+
$0.38381