PDP SEO Portlet

IRM-3638L

IR Remote Receiver 38KHz 14m 3-Pin Box

Manufacturer:Everlight
Avnet Manufacturer Part #: IRM-3638L
Secondary Manufacturer Part#: IRM-3638L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRM-3638L is miniaturized receivers for infrared remote control systems. PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter. The demodulated output signal can directly be decoded by a microprocessor. IRM-3638L is the standard IR remote control receiver series, supporting all major transmission codes.

  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved inner shielding against electrical field disturbance
  • TTL and CMOS compatibility
  • Low power consumption
  • Improved immunity against ambient light
  • Suitable burst length ? 10 cycles/burst
  • Pb free
  • The product itself will remain within RoHS compliant version.
  • Vide operating supply voltage 2.7V—5.5V(Min 2.3V operating)
  • Output active low

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $: