PDP SEO Portlet

IR928-6C-F

LED IrLED 940nm Standard LED 2-Pin

Manufacturer:Everlight
Avnet Manufacturer Part #: IR928-6C-F
Secondary Manufacturer Part#: IR928-6C-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (IR928-6C-F) is a high intensity diode , molded in a water clear plastic package. The miniature side- facing device has a chip , that emits radiation from the side of the clear package.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=940nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb.Free
  • This product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
Through Hole
-25 to 85 °C
940 nm
2
4.6 x 2.5 x 4.5
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.10993
50000+
$0.06892
500000+
$0.06222
1000000+
$0.05657
2000000+
$0.05569