PDP SEO Portlet

IR91-21C/F10

LED IrLED 940nm 2-Pin SMD Box

Manufacturer:Everlight
Avnet Manufacturer Part #: IR91-21C/F10
Secondary Manufacturer Part#: IR91-21C/F10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR91-21C/F10 is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with spherical top view lens. The device is spectrally matched with silicon photodiode and phototransistor.

  • Small double-end package
  • High reliability
  • Low forward voltage
  • Viewing angle 25°
  • Peak Wavelength is 940nm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: