PDP SEO Portlet

IR908-7C-F

LED IrLED 940nm 2-Pin T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: IR908-7C-F
Secondary Manufacturer Part#: IR908-7C-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infrared Emitting Diode (IR908-7C-F) is a high intensity diode , molded in a water clear plastic package. The miniature side- facing device has a chip , that emits radiation from the side of the clear package.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=940nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb free
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
50 mA
Through Hole
-25 to 85 °C
2
940 nm
2
4.5 x 2.25 x 5.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.09643
50000+
$0.06046
500000+
$0.05459
1000000+
$0.04963
2000000+
$0.04886