PDP SEO Portlet

IR7393C

LED IrLED 940nm 2-Pin T-1 3/4

Manufacturer:Everlight
Avnet Manufacturer Part #: IR7393C
Secondary Manufacturer Part#: IR7393C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (IR7393C) is a high intensity diode , molded in a water clear plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=940nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb Free
  • This product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
260
100 mA
Through Hole
-40 to 85 °C
2T-1 3/4
940 nm
2
5.9 x 5.9 x 8.6 mm
T-1 3/4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.10415
50000+
$0.0653
500000+
$0.05895
1000000+
$0.05359
2000000+
$0.05276