PDP SEO Portlet

IR42-21C/TR8

LED IrLED 940nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: IR42-21C/TR8
Secondary Manufacturer Part#: IR42-21C/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR42-21C/TR8 is an infrared emitting diode in miniature SMD package which is molded in a water clear plastic with spherical top view lens.The device is spectrally matched with silicon photodiode and phototransistor.

  • Compatible with infrared and vapor phase reflow solder process
  • Low forward voltage
  • Good spectral matching to Si photodetector
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
260
65 mA
Surface Mount
-40 to 85 °C
2Chip LED
940 nm
2
3.2 x 2.4 x 2.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.17589
50000+
$0.11027
500000+
$0.09956
1000000+
$0.09051
2000000+
$0.0891