PDP SEO Portlet

IR333C/H0/L10

LED IrLED 940nm 2-Pin T-1 3/4 Box

Manufacturer:Everlight
Avnet Manufacturer Part #: IR333C/H0/L10
Secondary Manufacturer Part#: IR333C/H0/L10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (IR333C/H0/L10) is a high intensity diode , molded in a water clear plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=940nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb Free
  • This product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.08795
50000+
$0.05514
500000+
$0.04978
1000000+
$0.04525
2000000+
$0.04455